TDK TCM0806G-900-2P-T200 technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Height | 0.018inch |
| Impedance | 90R |
| Length | 0.033inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TCM-G |
| DC Rated Voltage | 10V |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM0806G-900-2P-T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
