TDK TCM1210-900-2P technical specifications.
| Package/Case | 0504 |
| DC Current | 100mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.07mm |
| Impedance | 90R |
| Length | 1.32mm |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1210-900-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.