The TCM1210G-301-2P-T is a dual common mode choke with a maximum DC current rating of 0.05A and a minimum insulation resistance of 10M ohms. It has a voltage rating of 10VDC and a maximum DC resistance of 3.5 ohms typ. The choke is designed for surface mount applications and has a product length of 1.32mm, product depth of 1.07mm, and a height of 0.67mm. It operates within a temperature range of -25°C to 85°C.
TDK TCM1210G-301-2P-T technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 300Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 3.5(Typ)Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 10VDC |
| Mounting | Surface Mount |
| Product Length | 1.32mm |
| Product Depth | 1.07mm |
| Height | 0.67mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TCM1210G-301-2P-T to view detailed technical specifications.
No datasheet is available for this part.