TDK TCM1210G-301-2P-T200 technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 50mA |
| DC Resistance (DCR) | 3.5R |
| Height | 0.026inch |
| Impedance | 300R |
| Length | 0.049inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TCM |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1210G-301-2P-T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.