TDK TCM1210G-650-2P-T technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 65Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.85(Typ)Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 10VDC |
| Mounting | Surface Mount |
| Product Length | 1.32mm |
| Product Depth | 1.07mm |
| Height | 0.67mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TCM1210G-650-2P-T to view detailed technical specifications.
No datasheet is available for this part.