TDK TCM12B51-900-2P-T technical specifications.
| DC Resistance (DCR) | 850mR |
| Depth | 1.25mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM12B51-900-2P-T to view detailed technical specifications.
No datasheet is available for this part.