TDK TCM1608G-650-4P technical specifications.
| Impedance | 65R |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1608G-650-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.