This quad common mode choke is designed for signal line applications, featuring a 65 ohm impedance and a test frequency of 100 MHz. It has a maximum DC current rating of 0.1 and a minimum insulation resistance of 10 megohms. The device is rated for 5VDC and has a maximum DC resistance of 1.3 ohms typ. It is suitable for surface mount applications and has a compact size with a product length of 1.7, product depth of 0.9, and a height of 0.5. The operating temperature range is from -25 to 85 degrees Celsius.
TDK TCM1608G-650-4P-T technical specifications.
| Type | Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Impedance | 65Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.3(Typ)Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 5VDC |
| Mounting | Surface Mount |
| Product Length | 1.7mm |
| Product Depth | 0.9mm |
| Height | 0.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK TCM1608G-650-4P-T to view detailed technical specifications.
No datasheet is available for this part.