TDK TCM1608G-900-4P-T200 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Impedance | 90R |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCM-G |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1608G-900-4P-T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
