TDK TCM2010-650-4P-T technical specifications.
| Depth | 1.15mm |
| Height | 0.9mm |
| Impedance | 65R |
| Length | 2.15mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Lines | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM2010-650-4P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.