
The TCM2010H-900-4P-T000 is a common mode choke with a maximum DC current rating of 100mA and an impedance of 90R. It is packaged in a 1210 case and is designed for surface mount applications. The device operates over a temperature range of -25°C to 85°C. It is not RoHS compliant.
TDK TCM2010H-900-4P-T000 technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.15mm |
| Height | 0.026inch |
| Impedance | 90R |
| Length | 0.049inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TCM |
| Test Frequency | 100MHz |
| Width | 0.039inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TCM2010H-900-4P-T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.