The TF1320S-102Y3R0-01 is a 2A common mode choke from TDK, featuring a 40mR DC resistance and 1mH inductance. It is designed for through hole mounting and has a maximum operating temperature of 120°C. The choke is available in bulk packaging with a quantity of 10 pieces per package. It is not RoHS compliant.
TDK TF1320S-102Y3R0-01 technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 40mR |
| Height | 0.787inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| Width | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF1320S-102Y3R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.