TDK TF1713H-A153Y1R0-01 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -20 |
| Length | 20 |
| Manufacturer Series | TF |
| Height | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TF1713H-A153Y1R0-01 to view detailed technical specifications.
No datasheet is available for this part.