TDK TF2326VU-500Y4R0-1H technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF2326VU-500Y4R0-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.