TDK TF2420VU-102Y6R0-01 technical specifications.
| Current | 6A |
| DC Resistance (DCR) | 30mR |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| Width | 0.787inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF2420VU-102Y6R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.