TDK TF3435VU-600Y8R0-1H technical specifications.
| Current | 8A |
| DC Resistance (DCR) | 16mR |
| Height | 1.339inch |
| Inductance | 60uH |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| Width | 0.866inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF3435VU-600Y8R0-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.