TDK TF3524B-702Y4R0-01 technical specifications.
| Current | 4A |
| DC Resistance (DCR) | 100mR |
| Height | 1.024inch |
| Inductance | 7mH |
| Lead Free | Lead Free |
| Length | 1.339inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 1.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF3524B-702Y4R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.