TDK TF3524V-121Y8R0-1H technical specifications.
| Current | 8A |
| DC Resistance (DCR) | 20mR |
| Height | 1.378inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 1.378inch |
| Max DC Current | 8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TF3524V-121Y8R0-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.