
The TF3524V-702Y4R0-01 is a 2A common mode choke from TDK with a 7mH inductance and 100mR DC resistance. It is designed for through hole mounting and has a maximum operating temperature of 120°C. The device is not RoHS compliant, but is lead free. It is available in bulk packaging with a quantity of 10.
TDK TF3524V-702Y4R0-01 technical specifications.
| Current | 4A |
| DC Resistance (DCR) | 100mR |
| Height | 1.378inch |
| Inductance | 7mH |
| Lead Free | Lead Free |
| Length | 1.378inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.984inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF3524V-702Y4R0-01 to view detailed technical specifications.
No datasheet is available for this part.