TDK TF6035T-201Y30R0-01 technical specifications.
| Current | 30A |
| DC Resistance (DCR) | 3R |
| Height | 1.417inch |
| Inductance | 200uH |
| Lead Free | Lead Free |
| Length | 62mm |
| Max DC Current | 30A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF6035T-201Y30R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.