TDK TF6337HU-103Y15R0-1M technical specifications.
| Current | 15A |
| DC Resistance (DCR) | 15mR |
| Height | 1.417inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TF |
| RoHS | Compliant |
Download the complete datasheet for TDK TF6337HU-103Y15R0-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.