Surface mount fixed inductor with a 0.47µH inductance value and 20% tolerance. Designed for general purpose applications, this shielded thin-film inductor features a metal construction and a maximum DC resistance of 0.062 Ohms. It can handle a current rating of 2.6A and operates at 1MHz. The component is supplied in a 0603 package size on tape and reel.
TDK TFM160808ALC-R47MTAA technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TFM160808ALC-R47MTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.