TDK TFM201210A-R47M-T00 technical specifications.
| Type | Power |
| Technology | Thin Film |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.065Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for TDK TFM201210A-R47M-T00 to view detailed technical specifications.
No datasheet is available for this part.