The TFM201610A-1R0M-T00 is a thin film shielded inductor from TDK with a type of power inductors. It features a metal core material and a case size of 0806. The inductor has an inductance of 1uH with a tolerance of 20%. It can handle a maximum DC current of 1.8 and a maximum saturation current of 2.5. The inductor has a maximum DC resistance of 0.075 and operates between -40°C and 125°C.
TDK TFM201610A-1R0M-T00 technical specifications.
| Type | Power |
| Technology | Thin Film |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.075Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for TDK TFM201610A-1R0M-T00 to view detailed technical specifications.
No datasheet is available for this part.