Surface mount fixed inductor with 1µH inductance and 20% tolerance. Features a shielded, thin-film metal construction for power applications. Rated for a maximum current of 3.1A with a DC resistance of 0.056Ω. Operating temperature range is -40°C to 125°C. Dual-ended terminals in an 0806 package.
TDK TFM201610ALM-1R0MTAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.056 |
| Rated Current-Max | 3.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TFM201610ALM-1R0MTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.