Surface mount fixed inductor with a 0.47µH inductance and 20% tolerance. This shielded power inductor features a 4.5A maximum rated current and a low 0.034 Ohm DC resistance. Operating across a -40°C to 125°C temperature range, it utilizes a dual-ended terminal placement within an 0806 package.
TDK TFM201610ALM-R47MTAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.034 |
| Rated Current-Max | 4.5 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TFM201610ALM-R47MTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.