Surface mount, shielded power inductor with 2.2µH nominal inductance and 20% tolerance. Features a 1.9A maximum rated current and 0.152Ω DC resistance. Operates across a -55°C to 150°C temperature range. Designed for general purpose power applications.
TDK TFM201610ALMA2R2MTAA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.152 |
| Rated Current-Max | 1.9 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TFM201610ALMA2R2MTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.