
Surface mount fixed inductor with a 1µH inductance and 20% tolerance, designed for power applications. Features a shielded construction, 3.1A rated current, and a low DC resistance of 0.06Ω. Operates within a temperature range of -40°C to 125°C, with a package size of 2mm x 1.6mm x 1mm.
TDK TFM201610GHM-1R0MTAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 3.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TFM201610GHM-1R0MTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.