The TFM252010A-1R5M-T00 is a 1.5uH thin film shielded inductor from TDK. It has a tolerance of 20% and is tested at 1M frequency. The maximum DC current is 1.85A and maximum DC resistance is 0.1 ohms. The inductor has a case size of 1008 and dimensions of 2.7mm length, 1mm height, and 2.2mm depth. It operates between -40°C and 125°C.
TDK TFM252010A-1R5M-T00 technical specifications.
| Type | Power |
| Technology | Thin Film |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.85A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.1Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for TDK TFM252010A-1R5M-T00 to view detailed technical specifications.
No datasheet is available for this part.