Inductor Power Shielded Thin Film 1uH 20% Metal 3.2A 0.045Ohm DCR 1008
TDK TFM252010GHM-1R0MTAA technical specifications.
| Type | Power |
| Technology | Thin Film |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Maximum DC Current | 3.2(Typ)A |
| Maximum Saturation Current | 4(Typ)A |
| Max DC Resistance | 0.045Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TFM252010GHM-1R0MTAA to view detailed technical specifications.
No datasheet is available for this part.