
Surface mount fixed inductor with 2.2µH nominal inductance and 20% tolerance. Features a 2.6A rated current and 0.084Ω DC resistance. Operates across a -55°C to 150°C temperature range. This general purpose power inductor is designed for surface mounting and has two terminals.
TDK TFM252012ALMA2R2MTAA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.084 |
| Rated Current-Max | 2.6 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TFM252012ALMA2R2MTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.