
Surface mount fixed inductor with 4.7µH nominal inductance and 20% tolerance. Features a 1.6A maximum rated current and 0.2Ω DC resistance. Designed for power inductor applications, operating from -55°C to 150°C. This general-purpose inductor has a single function and two terminals.
TDK TFM252012ALMA4R7MTAA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.6 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TFM252012ALMA4R7MTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.