TDK TFSQ0402C0H1C0R6WT technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Dielectric | C0H |
| Features | General Purpose |
| Height | 0.2mm |
| Length | 0.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TFSQ0402 |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TFSQ0402C0H1C0R6WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
