1200W AC/DC power supply, single output, delivering 12V at 100A. Features I²C communication, 88% efficiency, and a wide operating temperature range of -40°C to 70°C. Input voltage spans 90V to 264V AC. Rack-mountable design with compact dimensions: 101.6mm depth, 43mm height (1.69 inches), and 25.4mm width (1 inch). RoHS compliant.
TDK TH120012 technical specifications.
| Current - Output 1 | 100A |
| Depth | 101.6mm |
| Efficiency | 88% |
| Features | I²C |
| Height | 1.69inch |
| Length | 2inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Output Power | 1.2kW |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TH (1200W) |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TH120012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
