TDK TH120024 technical specifications.
| Current - Output 1 | 50A |
| Depth | 101.6mm |
| Efficiency | 90% |
| Features | I²C |
| Height | 0.4inch |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 1.25kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack, Panel |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 1.25kW |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TH (1200W) |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TH120024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.