TDK TH250048 technical specifications.
| Current - Output 1 | 50A |
| Depth | 101.7mm |
| Efficiency | 93% |
| Features | I²C |
| Height | 0.4inch |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 2.5kW |
| Max Power Dissipation | 2.5kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 2.5kW |
| Output Voltage | 48V |
| Series | TH (2500W) |
| Voltage - Output 1 | 48V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TH250048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.