TDK THR4 technical specifications.
| Current - Output 1 | 200A |
| Height | 1.7inch |
| Length | 16.3inch |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TH |
| Width | 17.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK THR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
