TDK THR400 technical specifications.
| Height | 16.3inch |
| Length | 1inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TH |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK THR400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.