TDK THR4NIC24 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK THR4NIC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.