
1.5kW AC/DC power supply, single output, delivering 48V at 30A. Features I²C communication, 92% efficiency, and a wide operating temperature range of -40°C to 65°C. Input voltage range is 180V to 264V AC. Rack-mountable design with dimensions of 11 inches length, 3.4 inches width, and 3.45 inches height. RoHS compliant.
TDK TL150048 technical specifications.
| Current - Output 1 | 30A |
| Depth | 86.61mm |
| Efficiency | 92% |
| Features | I²C |
| Height | 3.45inch |
| Length | 11inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Rack |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 1.5kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL (1500W) |
| Voltage - Output 1 | 48V |
| DC Rated Voltage | 48V |
| Weight | 2.54kg |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TL150048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
