TDK TL50012 technical specifications.
| Current - Output 1 | 40A |
| Height | 3.45inch |
| Length | 11inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TL50012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
