TDK TLA-3M102 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9.5 |
| Length | 25.7 |
| Number of Functions | 1 |
| Manufacturer Series | TLA-3M |
| Height | 5.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TLA-3M102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.