TDK TLA-3T101LF technical specifications.
| Height | 5.9mm |
| Inductance | 100uH |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-3T101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
