TDK TLA-3T112 technical specifications.
| Height | 5.9mm |
| Length | 11.6mm |
| RoHS Compliant | No |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TLA-3T112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.