TDK TLA-6T106LF technical specifications.
| Height | 5.95mm |
| Length | 25.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Tray |
| Termination | Terminals |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T106LF to view detailed technical specifications.
No datasheet is available for this part.