TDK TLA-6T704 technical specifications.
| Height | 3.3mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T704 to view detailed technical specifications.
No datasheet is available for this part.