TDK TLA-8T102WLF-T technical specifications.
| Inductance | 100uH |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | TLA |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-8T102WLF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.