TDK TLA-8T104WLF-T technical specifications.
| Inductance | 350uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | TLA-8T |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-8T104WLF-T to view detailed technical specifications.
No datasheet is available for this part.