TDK TLA050-3E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 3 |
| Manufacturer Series | TLA-3E |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TLA050-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.