Rack Mount Power Supplies BC500 CTLR 90-264VAC For 24V TL Units
TDK TLR401B technical specifications.
| Height | 14inch |
| Length | 2inch |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TLR401B to view detailed technical specifications.
No datasheet is available for this part.